- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77034-00000500-21
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 770340000050021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77034-00000500-21
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536508090
-
COO:MX
-
Supplier Standard Pack:
50 -
Dimension:37 dia x 58 mm
-
Device Pressure Type:Pressure Switch
-
Electrical Termination:Connector
-
Maximum Supply Current:N/A
-
Accuracy:N/A
-
Maximum Overload Pressure:N/A
-
IP Rating:N/A
-
Maximum Operating Supply Voltage:N/A
-
Maximum Output Current:N/A
-
Family:77034-00000500-21
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$83.65
5
$80.42
10
$79.25
20
$77.12
50
$76.14
100 +
$75.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT