- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77033-00000350-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 770330000035001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77033-00000350-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:73.66 x 37.34 mm
-
Accuracy:N/A
-
Maximum Supply Current:N/A
-
Electrical Termination:Packard Metri-Pack
-
IP Rating:N/A
-
Family:77033-00000350-01
-
Device Pressure Type:Vacuum
-
Maximum Operating Supply Voltage:N/A
-
Maximum Output Current:N/A
-
Maximum Overload Pressure:500 psi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$213.18
5
$212.64
10
$212.11
13
$211.58
25
$116.49
38
$80.90
50 +
$79.28
Click for Quote
Log in
to unlock special pricing