- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77032-00000200-01
Honeywell
77032-00000200-01
5000 Series Extended Duty Pressure Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 770320000020001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77032-00000200-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Electrical Termination:N/A
-
Maximum Output Current:N/A
-
Maximum Operating Supply Voltage:N/A
-
Maximum Overload Pressure:500 psi
-
IP Rating:N/A
-
Family:77032
-
Device Pressure Type:Vacuum
-
Maximum Supply Current:N/A
-
Dimension:73.66 x 37.34 mm
-
Accuracy:N/A
Frequently Asked Questions
Is 77032-00000200-01 RoHS compliant?
Yes, 77032-00000200-01 is RoHS compliant.
What is the lead time for 77032-00000200-01?
The standard lead time for 77032-00000200-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$120.82
5
$110.52
10
$109.43
20
$104.92
50
$103.89
100 +
$102.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT