Image is representational - see mfr. specs

77032-00000150-01

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 770320000015001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    77032-00000150-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Electrical Termination:
    Connector
  • Dimension:
    37 dia x 58 mm
  • Maximum Supply Current:
    N/A
  • Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Maximum Overload Pressure:
    N/A
  • Family:
    77032-00000150-01
  • IP Rating:
    N/A
  • Device Pressure Type:
    Pressure Switch
  • Maximum Output Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for out of Stock Qty:
13
12 Weeks can ship 8/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$126.80
5
$104.62
10
$101.33
13
$97.16
25
$96.20
38
$95.24
50 +
$94.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!