- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77031-B00000100-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 77031B0000010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77031-B00000100-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:73.66 x 37.34 mm
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:N/A
-
Maximum Output Current:N/A
-
IP Rating:N/A
-
Maximum Overload Pressure:750 psi
-
Maximum Supply Current:N/A
-
Family:77031-B00000100-01
-
Electrical Termination:Metri-Pack
-
Device Pressure Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$220.53
5
$219.98
10
$219.43
13
$218.88
25
$120.51
38
$83.69
50 +
$82.02
Click for Quote
Log in
to unlock special pricing