- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77030-00000060-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 770300000006001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77030-00000060-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:73.66 x 37.34 mm
-
Maximum Operating Supply Voltage:N/A
-
Electrical Termination:Packard Metri-Pack
-
Maximum Output Current:N/A
-
Family:77030-00000060-01
-
Maximum Overload Pressure:500 psi
-
Maximum Supply Current:N/A
-
IP Rating:N/A
-
Accuracy:N/A
-
Device Pressure Type:Vacuum
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$65.71
10
$62.59
25
$57.84
50
$54.93
100
$53.08
250 +
$45.84
Click for Quote
Log in
to unlock special pricing