- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77030-00000040-01
Honeywell
77030-00000040-01
Pressure Switch - SPST-NO - 5PSI (34.47kPa) - Male 1/8" (3.18mm) NPT Port Size - Threaded Port - Cylinder, Threaded - Connecto ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 77030-00000040-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |