- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 77021-00000040-21
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 770210000004021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:77021-00000040-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Supply Current:N/A
-
Dimension:73.66 x 37.34 mm
-
Accuracy:N/A
-
IP Rating:N/A
-
Electrical Termination:832 Screw
-
Device Pressure Type:Vacuum
-
Maximum Output Current:N/A
-
Maximum Operating Supply Voltage:N/A
-
Family:77021-00000040-21
-
Maximum Overload Pressure:750 psi
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$35.26
10
$35.17
25
$31.99
50
$29.07
100
$29.00
250 +
$25.47
Click for Quote
Log in
to unlock special pricing