- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76585-00000050-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 765850000005001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76585-00000050-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Termination:N/A
-
Accuracy:N/A
-
Device Pressure Type:Vacuum
-
Maximum Output Current:N/A
-
Dimension:58.42 x 37.34 mm
-
Maximum Operating Supply Voltage:N/A
-
IP Rating:N/A
-
Family:76585
-
Maximum Supply Current:N/A
-
Maximum Overload Pressure:500 psi
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$61.05
6
$59.93
11
$58.78
22
$57.66
50
$56.53
150
$50.87
1,500 +
$48.04
Click for Quote
Log in
to unlock special pricing