Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

76585-00000040-05

5000 Series Extended Duty Pressure Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 765850000004005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76585-00000040-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500000
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Accuracy:
    N/A
  • Dimension:
    73.66 x 37.34 mm
  • Maximum Supply Current:
    N/A
  • IP Rating:
    N/A
  • Electrical Termination:
    8­32 Screw
  • Family:
    76585-00000040-05
  • Maximum Overload Pressure:
    750 psi
  • Maximum Operating Supply Voltage:
    N/A
  • Maximum Output Current:
    N/A
  • Device Pressure Type:
    Vacuum
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76585-00000040-05 RoHS compliant?
Yes, 76585-00000040-05 is RoHS compliant.
What is the lead time for 76585-00000040-05?
The standard lead time for 76585-00000040-05 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$119.95
5
$109.73
10
$108.64
13
$104.17
25
$103.14
38
$102.12
50 +
$101.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!