help desk software
Image is representational - see mfr. specs

76584-B00000100-01

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 76584B0000010001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76584-B00000100-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365099
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Operating Supply Voltage:
    N/A
  • Accuracy:
    N/A
  • Maximum Output Current:
    N/A
  • IP Rating:
    N/A
  • Maximum Supply Current:
    N/A
  • Family:
    76584-B00000100-01
  • Dimension:
    58.42 x 37.34 mm
  • Electrical Termination:
    Screw Terminal
  • Maximum Overload Pressure:
    500 psi
  • Device Pressure Type:
    Vacuum
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
5 Weeks can ship 12/29/25
ADD TO CART
Price (USD)
Qty
Unit Price
2
$212.67
5
$209.48
10
$206.34
13
$203.25
25
$111.90
38
$77.71
50 +
$76.15
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments