help desk software
Image is representational - see mfr. specs

76579-00000060-01

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 765790000006001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76579-00000060-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Electrical Termination:
    Screw Terminal
  • Dimension:
    58.42 x 37.34 mm
  • Maximum Overload Pressure:
    500 psi
  • Maximum Operating Supply Voltage:
    N/A
  • Family:
    76579-00000060-01
  • Maximum Supply Current:
    N/A
  • Device Pressure Type:
    Vacuum
  • Accuracy:
    N/A
  • Maximum Output Current:
    N/A
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks can ship 12/19/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$111.81
5
$93.38
10
$86.36
13
$85.93
25
$80.61
38
$80.21
50 +
$72.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5