- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76578-B00000100-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 76578B0000010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76578-B00000100-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:76578-B00000100-01
-
IP Rating:N/A
-
Maximum Output Current:N/A
-
Device Pressure Type:Vacuum
-
Accuracy:N/A
-
Maximum Overload Pressure:500 psi
-
Maximum Supply Current:N/A
-
Maximum Operating Supply Voltage:N/A
-
Electrical Termination:Screw Terminal
-
Dimension:58.42 x 37.34 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
13
$206.71
25
$113.81
38
$79.04
50 +
$77.46
Click for Quote
Log in
to unlock special pricing