- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76578-00000130-19
Honeywell
76578-00000130-19
5000 Series Extended Duty Pressure Switch
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76578-00000130-19
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536508099
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Supply Current:N/A
-
Maximum Output Current:N/A
-
Maximum Operating Supply Voltage:N/A
-
Dimension:58.42 x 37.34 mm
-
Maximum Overload Pressure:750 psi
-
Accuracy:N/A
-
IP Rating:N/A
-
Family:76578-00000130-19
-
Device Pressure Type:N/A
-
Electrical Termination:1/4 in Spade Terminals
-
This product is discontinued, but still in stock.