- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76577-00000040-01
Honeywell
76577-00000040-01
5000 Series Extended Duty Pressure Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 76577-00000040-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Electrical Termination: | Screw Terminals |
| Device Pressure Type: | Pressure Switch |
| Family: | 76577 |
| Dimension: | 37 dia x 58 mm |