- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76576-B00000100-05
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 76576B0000010005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76576-B00000100-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Pressure Type:N/A
-
Dimension:58.42 x 37.34 mm
-
IP Rating:N/A
-
Family:76576-B00000100-05
-
Maximum Output Current:N/A
-
Maximum Operating Supply Voltage:N/A
-
Accuracy:N/A
-
Electrical Termination:832 Screw
-
Maximum Supply Current:N/A
-
Maximum Overload Pressure:750 psi
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$41.48
10
$39.50
40
$37.73
100
$36.08
298 +
$34.57
Click for Quote
Log in
to unlock special pricing