- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76575-B00000040-04
Honeywell
76575-B00000040-04
5000 Series Extended Duty Pressure Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76575-B00000040-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
Supplier's Standard Package:
50 -
Device Pressure Type:Vacuum
-
Maximum Overload Pressure:500 psi
-
Dimension:58.42 x 37.34 mm
-
Electrical Termination:N/A
-
Accuracy:N/A
-
Family:76575
-
IP Rating:N/A
-
Maximum Supply Current:N/A
-
Maximum Output Current:N/A
-
Maximum Operating Supply Voltage:N/A