- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76084-06000600-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 760840600060001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76084-06000600-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:58.42 x 37.34 mm
-
Maximum Output Current:N/A
-
Maximum Overload Pressure:500 psi
-
Maximum Operating Supply Voltage:N/A
-
IP Rating:N/A
-
Electrical Termination:Screw Terminal
-
Device Pressure Type:Vacuum
-
Family:76084-06000600-01
-
Accuracy:N/A
-
Maximum Supply Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$115.92
5
$96.16
10
$93.64
13
$90.28
25
$89.82
38
$89.38
50 +
$88.93
Click for Quote
Log in
to unlock special pricing