help desk software
Image is representational - see mfr. specs

76079-B00000600-01

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 76079B0000060001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76079-B00000600-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    58.42 x 37.34 mm
  • Device Pressure Type:
    N/A
  • Family:
    76079-B00000600-01
  • Maximum Output Current:
    N/A
  • IP Rating:
    N/A
  • Maximum Overload Pressure:
    1250 psi
  • Maximum Operating Supply Voltage:
    N/A
  • Electrical Termination:
    1/4 in Spade Terminals
  • Maximum Supply Current:
    N/A
  • Accuracy:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.57
5
$58.97
10
$58.08
25
$55.70
50
$54.86
100
$54.04
250 +
$48.60
Click for Quote
Log in to unlock special pricing