- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76079-00000600-04
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 760790000060004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76079-00000600-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Overload Pressure:1250 psi
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:N/A
-
Electrical Termination:1/4 in Spade Terminals
-
Dimension:N/A
-
Family:76079-00000600-04
-
Maximum Supply Current:N/A
-
IP Rating:N/A
-
Maximum Output Current:N/A
-
Device Pressure Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$208.98
5
$208.46
10
$207.94
13
$207.42
25
$114.20
38
$79.31
50 +
$77.71
Click for Quote
Log in
to unlock special pricing