- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76075-B00001000-14
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 76075B0000100014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76075-B00001000-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Operating Supply Voltage:N/A
-
Electrical Termination:832 Screw
-
Accuracy:N/A
-
Maximum Supply Current:N/A
-
Maximum Overload Pressure:1250 psi
-
Maximum Output Current:N/A
-
Family:76075-B00001000-14
-
Device Pressure Type:Vacuum
-
IP Rating:N/A
-
Dimension:58.42 x 37.34 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$210.34
25
$115.81
38
$80.42
50 +
$78.82
Click for Quote
Log in
to unlock special pricing