- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76073-B00000350-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 76073B0000035001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76073-B00000350-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:37 dia x 58 mm
-
Maximum Operating Supply Voltage:N/A
-
Device Pressure Type:Pressure Switch
-
IP Rating:N/A
-
Family:76073-B00000350-01
-
Maximum Overload Pressure:N/A
-
Accuracy:N/A
-
Electrical Termination:Screw Terminals
-
Maximum Output Current:N/A
-
Maximum Supply Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
13
$67.33
25
$43.09
38
$33.66
50 +
$32.99
Click for Quote
Log in
to unlock special pricing