- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76073-00000300-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 760730000030001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76073-00000300-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Device Pressure Type:Vacuum
-
Electrical Termination:Screw Terminal
-
Maximum Overload Pressure:500 psi
-
Maximum Output Current:N/A
-
Family:76073-00000300-01
-
Accuracy:N/A
-
IP Rating:N/A
-
Maximum Supply Current:N/A
-
Dimension:58.42 x 37.34 mm
-
Maximum Operating Supply Voltage:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$88.51
5
$81.44
10
$76.61
20
$74.64
50
$71.22
100 +
$71.04
Click for Quote
Log in
to unlock special pricing