Image is representational - see mfr. specs

76070-00001000-01

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 760700000100001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76070-00001000-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Supply Current:
    N/A
  • Accuracy:
    N/A
  • Dimension:
    58.42 x 37.34 mm
  • Maximum Output Current:
    N/A
  • Family:
    76070-00001000-01
  • Maximum Overload Pressure:
    500 psi
  • IP Rating:
    N/A
  • Device Pressure Type:
    Vacuum
  • Maximum Operating Supply Voltage:
    N/A
  • Electrical Termination:
    Screw Terminal
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$112.82
5
$112.54
10
$112.26
13
$111.98
25
$71.66
38
$55.99
50 +
$54.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!