Image is representational - see mfr. specs

76067-00000150-01

Honeywell

5000 Series Extended Duty Pressure Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 760670000015001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76067-00000150-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    76067-00000150-01
  • Maximum Overload Pressure:
    500 psi
  • IP Rating:
    N/A
  • Device Pressure Type:
    Vacuum
  • Maximum Supply Current:
    N/A
  • Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Electrical Termination:
    Screw Terminal
  • Maximum Output Current:
    N/A
  • Dimension:
    58.42 x 37.34 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
13
$207.43
25
$114.21
38
$79.31
50 +
$77.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!