- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76064-B00000750-14
Honeywell
76064-B00000750-14
The 76064-B00000750-14 is a 5000 Series single-circuit, normally open (N.O.) pressure switch factory set at 100 PSI.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 76064-B00000750-14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Maximum Overload Pressure: | 1250 psi |
| Electrical Termination: | 832 Screw |
| Device Pressure Type: | Vacuum |
| Family: | 76064-B00000750-14 |
| Dimension: | 58.42 x 37.34 mm |