- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76064-00000660-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 760640000066001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76064-00000660-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508090
-
COO:MX
-
Supplier Standard Pack:
50 -
Maximum Supply Current:N/A
-
IP Rating:N/A
-
Maximum Operating Supply Voltage:N/A
-
Accuracy:N/A
-
Family:76064-00000660-01
-
Electrical Termination:832 Screw
-
Maximum Output Current:N/A
-
Device Pressure Type:Vacuum
-
Dimension:58.42 x 37.34 mm
-
Maximum Overload Pressure:1250 psi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
13
$207.43
25
$114.21
38
$79.31
50 +
$77.73
Click for Quote
Log in
to unlock special pricing