- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76064-00000600-01
Honeywell
76064-00000600-01
5000 Series Extended Duty Pressure Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5000 Series Extended Duty Pressure Switch
Product Highlights:
- Cylindrical packing
- RoHS-complaint for health and environment protection
- Basic output
- Operating pressure: 250 psi
- Operating temperature: -40° to 250 °C
- Screw mount
- Pressure Port: Port
Search Keywords: 760640000060001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 76064-00000600-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Electrical Termination: | Screw Terminals |
| Device Pressure Type: | Pressure Switch |
| Dimension: | 37 dia x 58 mm |
Frequently Asked Questions
Is 76064-00000600-01 RoHS compliant?
Yes, 76064-00000600-01 is RoHS compliant.
What is the lead time for 76064-00000600-01?
The standard lead time for 76064-00000600-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
4 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$88.81
5
$84.51
10
$79.22
20
$78.21
50
$76.45
100 +
$75.11
Click for Quote
Log in
to unlock special pricing