- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76057-B00000150-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 76057B0000015001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76057-B00000150-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Output Current:N/A
-
IP Rating:N/A
-
Electrical Termination:832 Screw
-
Family:76057-B00000150-01
-
Maximum Overload Pressure:750 psi
-
Maximum Supply Current:N/A
-
Accuracy:N/A
-
Dimension:73.66 x 37.34 mm
-
Maximum Operating Supply Voltage:N/A
-
Device Pressure Type:Vacuum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$128.02
5
$105.63
10
$102.31
13
$98.10
25
$97.12
38
$96.16
50 +
$95.21
Click for Quote
Log in
to unlock special pricing