Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

76056-00000020-01

5000 Series Extended Duty Pressure Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 760560000002001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76056-00000020-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrical Termination:
    Screw Terminal
  • Accuracy:
    N/A
  • Maximum Supply Current:
    N/A
  • Family:
    76056-00000020-01
  • Maximum Operating Supply Voltage:
    N/A
  • Device Pressure Type:
    Vacuum
  • Dimension:
    58.42 x 37.34 mm
  • IP Rating:
    N/A
  • Maximum Overload Pressure:
    500 psi
  • Maximum Output Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76056-00000020-01 RoHS compliant?
Yes, 76056-00000020-01 is RoHS compliant.
What is the lead time for 76056-00000020-01?
The standard lead time for 76056-00000020-01 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$205.89
5
$205.37
10
$204.86
13
$204.35
25
$112.51
38
$78.13
50 +
$76.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!