- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76054-00000600-01
Honeywell
76054-00000600-01
5000 Series Extended Duty Pressure Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5000 Series Extended Duty Pressure Switch
Product Highlights:
- Screw mount
- Analog output
- Vacuum pressure
- -40°C ~ 125°C operating temperature
- Port size of 1/8 in-27 NPT Male
Search Keywords: 760540000060001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 76054-00000600-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Dimension: | 37 dia x 58 mm |
| Electrical Termination: | Screw Terminals |
| Device Pressure Type: | Pressure Switch |
Frequently Asked Questions
Is 76054-00000600-01 RoHS compliant?
Yes, 76054-00000600-01 is RoHS compliant.
What is the lead time for 76054-00000600-01?
The standard lead time for 76054-00000600-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Ships today, if you order in
On Order:
250
can ship 12/7/26
4 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$81.33
5
$72.16
10
$67.88
20
$66.14
50
$65.50
100 +
$63.47
Click for Quote
Log in
to unlock special pricing