- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76053-B00000350-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 76053B0000035001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76053-B00000350-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536695050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:N/A
-
Family:76053-B00000350-01
-
Maximum Supply Current:N/A
-
Device Pressure Type:Vacuum
-
Maximum Output Current:N/A
-
Dimension:58.42 x 37.34 mm
-
Electrical Termination:Screw Terminal
-
Maximum Overload Pressure:500 psi
-
Maximum Operating Supply Voltage:N/A
-
Accuracy:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$42.78
10
$40.73
25
$38.80
50
$35.27
100
$34.32
250 +
$30.49
Click for Quote
Log in
to unlock special pricing