- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76053-00000350-05
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 760530000035005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76053-00000350-05
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Electrical Termination:Screw Terminals
-
Device Pressure Type:Pressure Switch
-
Maximum Output Current:N/A
-
Family:76053-00000350-05
-
Dimension:37 dia x 58 mm
-
Maximum Operating Supply Voltage:N/A
-
IP Rating:N/A
-
Maximum Overload Pressure:N/A
-
Accuracy:N/A
-
Maximum Supply Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$205.38
5
$204.87
10
$204.36
13
$203.85
25
$112.23
38
$77.94
50 +
$76.38
Click for Quote
Log in
to unlock special pricing