- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76052-B00000150-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 76052B0000015001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76052-B00000150-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508090
-
COO:MX
-
Supplier Standard Pack:
50 -
Accuracy:N/A
-
Maximum Operating Supply Voltage:N/A
-
Maximum Supply Current:N/A
-
IP Rating:N/A
-
Dimension:37 dia x 58 mm
-
Family:76052-B00000150-01
-
Electrical Termination:Screw Terminals
-
Maximum Overload Pressure:500 psi
-
Device Pressure Type:Pressure Switch
-
Maximum Output Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
4 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$79.89
5
$77.34
10
$76.25
20
$75.16
50
$73.71
100 +
$72.62
Click for Quote
Log in
to unlock special pricing