Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

76051-00000030-01

5000 Series Extended Duty Pressure Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5000 Series Extended Duty Pressure Switch
Search Keywords: 760510000003001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    76051-00000030-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Device Pressure Type:
    Vacuum
  • Dimension:
    58.42 x 37.34 mm
  • IP Rating:
    N/A
  • Accuracy:
    N/A
  • Family:
    76051-00000030-01
  • Maximum Supply Current:
    N/A
  • Maximum Overload Pressure:
    500 psi
  • Maximum Operating Supply Voltage:
    N/A
  • Electrical Termination:
    Screw Terminal
  • Maximum Output Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 76051-00000030-01 RoHS compliant?
Yes, 76051-00000030-01 is RoHS compliant.
What is the lead time for 76051-00000030-01?
The standard lead time for 76051-00000030-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$230.78
5
$186.42
10
$180.18
13
$171.88
25
$167.92
38
$165.72
50 +
$164.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!