Description
+
Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turn 6.35mm (22.23 X 39.67mm) Solder Lug Panel Mount
Search Keywords: 73JB500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:73JB500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:500 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Dimension:39.67 x 22.23 mm
-
Operating Temperature:-40 to 120 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$87.54
4
$85.92
8
$84.30
15
$82.68
100
$81.06
500
$76.79
1,000
$72.52
2,500 +
$68.25
Click for Quote
Log in
to unlock special pricing