Honeywell
73JA200
Res Wirewound POT 200 Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 73JA200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 10(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 2 W |
| Resistance Value: | 200 Ohm |
| Tolerance: | 5 % |
| Dimension: | 34.93 x 22.23 x 26.99 mm |
| Operating Temperature: | -40 to 120 °C |
| Switch Option: | No |
| Number of Elements: | 1 |
-
This product is discontinued, but still in stock.