Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

726061

Pressure Sensor 0psi to 250psi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 250psi
Search Keywords: 726061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    726061
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Media:
    N/A
  • Output Voltage:
    N/A
  • Mounting:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
  • Device Pressure Type:
    N/A
  • Operating Pressure Range:
    0 to 250 psi
  • Accuracy:
    N/A
  • Typical Operating Supply Voltage:
    N/A
  • Response Time:
    N/A
  • Electrical Termination:
    N/A
  • Port Size:
    1/8-27 NPT
  • Port Type:
    Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 726061 RoHS compliant?
Yes, 726061 is RoHS compliant.
What is the lead time for 726061?
The standard lead time for 726061 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
18 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$986.45
5
$983.98
10
$519.32
15
$357.15
20 +
$350.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!