- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 710AT25-1A
Honeywell
710AT25-1A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 10 Pole Double Throw (10PDT) 3 Position (On - On - On), MIL-S-8 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:710AT25-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.5@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:33.02 x 30.23 x 81.03 mm
-
Operating Temperature:-55 to 85 °C