- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 70B8N056F502W
Honeywell
70B8N056F502W
Res Cermet POT 5K Ohm 10% 1(Elec)/1(Mech)Turns 6.35mm (37.29 X 15.88mm) Pin/Solder Lug Panel Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 70B8N056F502W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount/Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin/Solder Lug |
| Resistance Value: | 5 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 37.29 x 15.88 mm |
| Switch Option: | No |
| Number of Elements: | 1 |
-
This product is discontinued, but still in stock.