- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 704PB1
Description
+
The 704PB1 is a miniature, hermetically sealed, momentary action pushbutton switch with a single SPDT circuit.
Search Keywords: 704PB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:704PB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@115VAC 28 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,962.37
3
$2,917.01
5 +
$2,907.15
Click for Quote
Log in
to unlock special pricing