Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

703-102BBB-A00

Temp Sensor Analog Automotive 2-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Temp Sensor Analog Automotive 2-Pin
Product Highlights:
  • Linear resistance vs temperature
  • High accuracy
  • Interchangeability
  • Excellent stability
  • Fast time response
  • Wide temperature range
Potential Applications:
  • HVAC: room, duct and refrigerant temperature
  • Electronic assemblies: thermal management, temperature compensation
  • Process control: temperature regulation
Search Keywords: 703102BBBA00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    703-102BBB-A00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Pt RTD
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    N/A
  • Operating Temperature:
    -70 to 500 °C
  • Resistance @ 25C:
    1000 ohm @ 0 °C
  • Description of Terminals:
    SMT
  • Dimension:
    3.25 x 1.65 x 0.6 mm
  • Supplier Package:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 703-102BBB-A00 discontinued?
Yes, 703-102BBB-A00 from Honeywell is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 703-102BBB-A00 RoHS compliant?
Yes, 703-102BBB-A00 is RoHS compliant.
What is the lead time for 703-102BBB-A00?
The standard lead time for 703-102BBB-A00 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$64.77
25 +
$57.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!