- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 702PB794
Description
+
Switch Push Button N.O./N.C. SPDT Round Plunger 1A 28VDC Solder Lug Panel Mount
Search Keywords: 702PB794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:702PB794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$11,214.57
50
$5,727.87
75
$3,898.97
100 +
$3,820.99
Click for Quote
Log in
to unlock special pricing