- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 702PB121
Description
+
Switch Push Button N.O./N.C. DPDT Round Plunger 4A 115VAC 28VDC Momentary Contact Panel Mount Wire Lead
Search Keywords: 702PB121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:702PB121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$4,978.55
50
$2,542.81
75
$1,730.89
100 +
$1,696.28
Click for Quote
Log in
to unlock special pricing