Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

702PB1

Switch Push Button N.O./N.C. DPDT Round Plunger 5A 115VAC 28VDC Momentary Contact Quick Connect Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 115VAC 28VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: 702PB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 702PB1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 5A@115VAC 28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Dimension: 20.1 x 16.8 x 42.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 702PB1 RoHS compliant?
Yes, 702PB1 is RoHS compliant.
What is the lead time for 702PB1?
The standard lead time for 702PB1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,173.63
3
$3,142.21
5
$3,111.10
8
$3,080.29
10 +
$3,049.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!