Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

701-102AAB-B00

The 700 Series Platinum RTDs (Resistance Temperature Detector) are economical, miniature temperature sensors. These products a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 700 Series Platinum RTDs (Resistance Temperature Detector) are economical, miniature temperature sensors. These products are available in two different package configurations, leaded and SMT (Surface Mount Technology). Two sizes are available for each configuration, with the SMT available in industry-standard 0805 and 1206 packages. The 700 Series has 100 Ohm and 1000 Ohm base resistances and is available in both the 3750 ppm/K and 3850 ppm/K temperature coefficients (375 and 385 alphas). The tolerances of the 700 Series meet DIN class A, DIN class B and DIN class 2B industry standards.
Product Highlights:
  • Linear resistance vs temperature
  • High accuracy
  • Interchangeability
  • Excellent stability
  • Fast time response
  • Wide temperature range
Potential Applications:
  • HVAC: room, duct and refrigerant temperature
  • Electronic assemblies: thermal management, temperature compensation
  • Process control: temperature regulation
Search Keywords: 701102AABB00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 701-102AAB-B00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 701-102AAB-B00 RoHS compliant?
Yes, 701-102AAB-B00 is RoHS compliant.
What is the lead time for 701-102AAB-B00?
The standard lead time for 701-102AAB-B00 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Ships today, if you order in
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.53
5
$39.53
10
$37.88
25
$35.63
50
$33.77
100
$33.18
250 +
$33.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!