- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 701-101BAA-B00
Description
+
RTD (Resistance Temperature Detector) - 100 Ohms - ±0.06% Tolerance - Platinum (Pt) - 3850ppm/°C - 1 mA - PC Pins - 2-SIP Package.
Search Keywords: 701101BAAB00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:701-101BAA-B00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pt RTD
-
Mounting:PCB Through Hole
-
Accuracy:N/A
-
Operating Temperature:-70 to 500 °C
-
Resistance @ 25C:100 ohm @ 0 °C
-
Description of Terminals:Insulated Lead Wires
-
Dimension:1.2 x 0.9 x 1.7 mm
-
Supplier Package:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
285
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$48.31
5
$40.86
10
$37.84
25
$36.88
50
$36.02
75
$35.84
100 +
$34.79
Click for Quote
Log in
to unlock special pricing