- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 700-102BAB-B00
Honeywell
700-102BAB-B00
Temp Sensor Analog Automotive 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Linear resistance vs temperature
- High accuracy
- Interchangeability
- Excellent stability
- Fast time response
- Wide temperature range
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 700-102BAB-B00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85334000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Pt RTD |
| Mounting: | PCB Through Hole |
| Operating Temperature: | -70 to 500 °C |
| Resistance @ 25C: | 1000 ohm @ 0 °C |
| Description of Terminals: | Insulated Lead Wires |
| Dimension: | 2.1 x 0.9 x 2.3 mm |