- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 700-101BAB-B00
Honeywell
700-101BAB-B00
Temp Sensor Analog Automotive 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Linear resistance vs temperature
- High accuracy
- Interchangeability
- Excellent stability
- Fast time response
- Wide temperature range
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:700-101BAB-B00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pt RTD
-
Mounting:PCB Through Hole
-
Accuracy:N/A
-
Operating Temperature:-70 to 500 °C
-
Resistance @ 25C:100 ohm @ 0 °C
-
Description of Terminals:Insulated Lead Wires
-
Dimension:2.1 x 0.9 x 2.3 mm
-
Supplier Package:N/A