Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

700-101BAA-B00

Temp Sensor Analog Automotive 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Temp Sensor Analog Automotive 2-Pin
Product Highlights:
  • Excellent stability
  • Fast time response
  • Interchangeability
  • High accuracy
  • Linear resistance vs temperature
  • Passified 99% alumina support
  • Resistance portion
  • Refractory glass passified overall
  • Wide temperature range
Potential Applications:
  • HVAC: room, duct and refrigerant temperature
  • Electronic assemblies: thermal management, temperature compensation
  • Process control: temperature regulation
Search Keywords: 700101BAAB00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 700-101BAA-B00
Unit of Measure: Per Each
RoHS: Yes
HTS: 85334000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Pt RTD
Mounting: PCB Through Hole
Operating Temperature: -70 to 500 °C
Resistance @ 25C: 100 ohm @ 0 °C
Description of Terminals: Insulated Lead Wires
Dimension: 2.1 x 0.9 x 2.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 700-101BAA-B00 RoHS compliant?
Yes, 700-101BAA-B00 is RoHS compliant.
What is the lead time for 700-101BAA-B00?
The standard lead time for 700-101BAA-B00 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 3/8/27
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.94
5
$40.27
10
$37.20
25
$35.63
50
$34.01
100
$31.85
250 +
$31.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!